Red Mini Solder, 0.090" (2.29mm) Wire Opening Features Plunger Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red Mini Solder, 0.090" (2.29mm) Wire Opening Features Plunger Style
XRRED
XRRED

XRRED

DigiKey Part Number
461-1019-ND
Manufacturer
Manufacturer Product Number
XRRED
Description
MINI-HOOK RED SOLDER 0.093"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red Mini Solder, 0.090" (2.29mm) Wire Opening Features Plunger Style
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Plunger Style
Manufacturer
E-Z-Hook
Length
2.250" (57.15mm) 2 1/4"
Series
Length - Barrel
1.420" (36.07mm)
Packaging
Bulk
Temperature Range
200°F (93°C) Max
Part Status
Active
Termination
Solder, 0.090" (2.29mm) Wire Opening
Type
Mini
Color
Red
Hook Type
Hook
Quantity
1 Piece
Hook, Pincer Opening
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.78000¥41.78
5¥39.91600¥199.58
10¥39.12900¥391.29
25¥38.10600¥952.65
50¥37.35080¥1,867.54
100¥36.61190¥3,661.19
250¥35.65612¥8,914.03
500¥34.94974¥17,474.87
1,000¥34.25725¥34,257.25
Manufacturers Standard Package
Alternate Color
MINI-HOOK BLACK SOLDER 0.093"
In-Stock: 72
Unit Price: ¥39.36000
MINI-HOOK BLUE SOLDER 0.093"
In-Stock: 7
Unit Price: ¥39.36000
MINI-HOOK GREEN SOLDER 0.093"
In-Stock: 5
Unit Price: ¥39.36000