Blue Mini Solder, 0.090" (2.29mm) Wire Opening Features Plunger Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRBLU

DigiKey Part Number
XRBLU-ND
Manufacturer
Manufacturer Product Number
XRBLU
Description
MINI-HOOK BLUE SOLDER 0.093"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue Mini Solder, 0.090" (2.29mm) Wire Opening Features Plunger Style
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Plunger Style
Manufacturer
E-Z-Hook
Length
2.250" (57.15mm) 2 1/4"
Series
Length - Barrel
1.420" (36.07mm)
Packaging
Bag
Temperature Range
200°F (93°C) Max
Part Status
Active
Termination
Solder, 0.090" (2.29mm) Wire Opening
Type
Mini
Color
Blue
Hook Type
Hook
Quantity
1 Piece
Hook, Pincer Opening
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.39000¥39.39
5¥37.56600¥187.83
10¥36.82300¥368.23
25¥35.86520¥896.63
50¥35.15600¥1,757.80
100¥34.45950¥3,445.95
250¥33.55992¥8,389.98
500¥32.89508¥16,447.54
1,000¥32.24332¥32,243.32
Manufacturers Standard Package
Alternate Color
MINI-HOOK BLACK SOLDER 0.093"
In-Stock: 72
Unit Price: ¥39.39000
MINI-HOOK RED SOLDER 0.093"
In-Stock: 44
Unit Price: ¥39.39000
MINI-HOOK GREEN SOLDER 0.093"
In-Stock: 5
Unit Price: ¥39.39000