3240039 | ||
---|---|---|
DigiKey Part Number | 277-11135-ND | |
Manufacturer | ||
Manufacturer Product Number | 3240039 | |
Description | CONN SPADE TERM 14-16AWG M4 BLU | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Blue M4 Stud Spade Terminal Connector Crimp 14-16 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M4 Stud | |
Width - Outer Edges | 0.283" (7.20mm) | |
Length - Overall | 0.886" (22.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | 0.433" (11.00mm) | |
Tongue Inside Opening | 0.169" (4.29mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.76000 | ¥5.76 |
10 | ¥5.48200 | ¥54.82 |
50 | ¥5.33600 | ¥266.80 |
100 | ¥4.98720 | ¥498.72 |
250 | ¥4.58820 | ¥1,147.05 |
500 | ¥4.23918 | ¥2,119.59 |
1,000 | ¥4.03961 | ¥4,039.61 |
2,500 | ¥3.79028 | ¥9,475.70 |
5,000 | ¥3.46332 | ¥17,316.60 |