Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,399 In Stock | 1 : ¥13.99000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
142 In Stock | 1 : ¥28.96000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
1,598 In Stock | 1 : ¥28.96000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 60 V | 450 mA | 1.6 Ohms | Gull Wing | 8-SOP (0.173", 4.40mm Width) | 8-SOP | |||
106 In Stock | 1 : ¥48.97000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
170 In Stock | 1 : ¥18.27000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 550 mA | 1.6 Ohms | PC Pin | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
100 In Stock | 1 : ¥49.77000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 60 V | 450 mA | 1.6 Ohms | Gull Wing | 8-SOP (0.173", 4.40mm Width) | 8-SOP | |||
0 In Stock Check Lead Time | 1 : ¥22.94000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
0 In Stock Check Lead Time | 1 : ¥25.51000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 550 mA | 1.6 Ohms | Gull Wing | 4-SMD, Gull Wing | 4-SOP | |||
0 In Stock Check Lead Time | 1 : ¥33.26000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 550 mA | 1.6 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock Check Lead Time | 1 : ¥33.85000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 550 mA | 1.6 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
0 In Stock Check Lead Time | 1 : ¥47.74000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
0 In Stock Check Lead Time | 1,620 : ¥14.16806 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 550 mA | 1.6 Ohms | - | 4-DIP (0.300", 7.62mm) | 4-DIP |