SMP-1A37-4PT | ||
---|---|---|
DigiKey Part Number | 374-1426-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SMP-1A37-4PT | |
Description | SSR RELAY SPST-NO 500MA 0-60V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 1.6 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥21.73300 | ¥217.33 |
25 | ¥19.31680 | ¥482.92 |
50 | ¥18.35000 | ¥917.50 |
100 | ¥17.38400 | ¥1,738.40 |
300 | ¥15.45227 | ¥4,635.68 |
500 | ¥14.48630 | ¥7,243.15 |
1,000 | ¥13.52062 | ¥13,520.62 |
5,000 | ¥13.03773 | ¥65,188.65 |