SMP-1A37-6ST | ||
---|---|---|
DigiKey Part Number | 374-SMP-1A37-6ST-ND | |
Manufacturer | ||
Manufacturer Product Number | SMP-1A37-6ST | |
Description | SSR - PHOTO MOSFET, 1 FORM A 60V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 550 mA | |
On-State Resistance (Max) | 1.6 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.17000 | ¥34.17 |
10 | ¥32.06300 | ¥320.63 |
25 | ¥28.50280 | ¥712.57 |
50 | ¥27.07820 | ¥1,353.91 |
100 | ¥25.65270 | ¥2,565.27 |
250 | ¥22.80224 | ¥5,700.56 |
500 | ¥21.37710 | ¥10,688.55 |
1,000 | ¥19.95195 | ¥19,951.95 |