Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 In Stock | 1 : ¥284.71000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 1.5 V ~ 33 V | 6 A | - | Screw Terminal | Module | Module | |||
142 In Stock | 1 : ¥298.03000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 1.5 V ~ 33 V | 6 A | - | Spring Terminal | Module | Module | |||
1,000 In Stock | 1,000 : ¥10.34854 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
5,361 In Stock | 1 : ¥13.94000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
445 In Stock | 1 : ¥31.01000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 600 V | 80 mA | 60 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
3,370 In Stock | 1 : ¥34.05000 Cut Tape (CT) 1,000 : ¥19.83867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
5,446 In Stock | 1 : ¥36.82000 Tube | Tube | Active | Surface Mount | DPST-NO (2 Form A) | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
23 In Stock | 1 : ¥295.53000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 24VDC | 12 V ~ 275 V | 2 A | - | Screw Terminal | Module | Module | |||
7 In Stock | 1 : ¥343.52000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 24VDC | 12 V ~ 275 V | 3 A | - | Screw Terminal | Module | Module | |||
12 In Stock | 1 : ¥353.27000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 1.5 V ~ 24 V | 5 A | - | Screw Terminal | Module | Module | |||
94 In Stock | 1 : ¥38.78000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
36 In Stock | 1 : ¥32.53000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock Check Lead Time | 1 : ¥38.08000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 600 V | 80 mA | 60 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
0 In Stock Check Lead Time | 1,323 : ¥19.83175 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1 ~ 1.5VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | Gull Wing | 4-SMD, Gull Wing | 4-SOP | |||
0 In Stock Check Lead Time | 1,600 : ¥21.63464 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 600 V | 80 mA | 60 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock Check Lead Time | 1,620 : ¥23.79813 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
0 In Stock Check Lead Time | 1,620 : ¥33.10656 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock Check Lead Time | 10 : ¥276.43900 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 6VDC | 1.5 V ~ 33 V | 6 A | - | Screw Terminal | Module | - | |||
0 In Stock Check Lead Time | 10 : ¥283.99000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 125VAC/DC | 1.5 V ~ 33 V | 6 A | - | Screw Terminal | Module | - | |||
0 In Stock Check Lead Time | 10 : ¥288.10100 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 125VAC/DC | 12 V ~ 275 V | 2 A | - | Screw Terminal | Module | - | |||
0 In Stock Check Lead Time | 10 : ¥289.98700 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 6VDC | 1.5 V ~ 33 V | 6 A | - | Spring Terminal | Module | - | |||
0 In Stock Check Lead Time | 10 : ¥293.24900 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 24VDC | 12 V ~ 275 V | 2 A | - | Spring Terminal | Module | - | |||
0 In Stock Check Lead Time | 10 : ¥296.85000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 125VAC/DC | 1.5 V ~ 33 V | 6 A | - | Spring Terminal | Module | - | |||
0 In Stock Check Lead Time | 10 : ¥333.03300 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 125VAC/DC | 12 V ~ 275 V | 2 A | - | Screw Terminal | Module | - | |||
0 In Stock Check Lead Time | 10 : ¥341.43400 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 125VAC/DC | 1.5 V ~ 33 V | 6 A | - | Spring Terminal | Module | - |