SMP-1A38-6DT | ||
---|---|---|
DigiKey Part Number | 374-SMP-1A38-6DT-ND | |
Manufacturer | ||
Manufacturer Product Number | SMP-1A38-6DT | |
Description | SSR - PHOTO MOSFET, 1 FORM A 600 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 80 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥21.63464 | ¥34,615.42 |