38.31.7.024.8240 | ||
---|---|---|
DigiKey Part Number | 2066-38.31.7.024.8240-ND | |
Manufacturer | ||
Manufacturer Product Number | 38.31.7.024.8240 | |
Description | SSR RELAY SPST-NO 3A 12-275V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 24VDC | |
Voltage - Load | 12 V ~ 275 V | |
Load Current | 3 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥343.52000 | ¥343.52 |
10 | ¥326.34900 | ¥3,263.49 |
30 | ¥309.17033 | ¥9,275.11 |
50 | ¥291.99380 | ¥14,599.69 |
100 | ¥274.81720 | ¥27,481.72 |
250 | ¥257.64084 | ¥64,410.21 |