38.91.7.024.9024 | ||
---|---|---|
DigiKey Part Number | 2066-38.91.7.024.9024-ND | |
Manufacturer | ||
Manufacturer Product Number | 38.91.7.024.9024 | |
Description | SSR RELAY SPST-NO 6A 1.5-33V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 1.5 V ~ 33 V | |
Load Current | 6 A | |
Termination Style | Spring Terminal | |
Package / Case | ||
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.03000 | ¥298.03 |
10 | ¥283.13300 | ¥2,831.33 |
30 | ¥268.22967 | ¥8,046.89 |
50 | ¥253.32600 | ¥12,666.30 |
100 | ¥238.42540 | ¥23,842.54 |
250 | ¥223.52340 | ¥55,880.85 |