38.91.7.006.9024 | |
---|---|
DigiKey Part Number | 2066-38.91.7.006.9024-ND |
Manufacturer | |
Manufacturer Product Number | 38.91.7.006.9024 |
Description | SSR RELAY SPST-NO 6A 1.5-33V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 6VDC | |
Voltage - Load | 1.5 V ~ 33 V | |
Load Current | 6 A | |
Termination Style | Spring Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥289.98700 | ¥2,899.87 |