AQV252GA | |
---|---|
DigiKey Part Number | 255-1954-ND |
Manufacturer | |
Manufacturer Product Number | AQV252GA |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV252GA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 120 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.64000 | ¥57.64 |
10 | ¥54.02500 | ¥540.25 |
25 | ¥48.02120 | ¥1,200.53 |
50 | ¥45.62080 | ¥2,281.04 |
100 | ¥43.21930 | ¥4,321.93 |
250 | ¥38.41704 | ¥9,604.26 |
500 | ¥36.01596 | ¥18,007.98 |
1,000 | ¥33.61490 | ¥33,614.90 |