PSI100K | |
---|---|
DigiKey Part Number | PSI100K-ND |
Manufacturer | |
Manufacturer Product Number | PSI100K |
Description | SOLDERING IRON CORDLESS 125W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron, Cordless (Butane) 125W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Iron, Cordless (Butane) | |
Tip Temperature | Up to 1076°F (580°C) | |
Tip Type | PSI1, PSI3, PSI9, PSI10 | |
Workstand | Not Included | |
Tip Diameter | 0.03" (0.8mm), 0.13" (3.2mm), 0.23" (5.8mm), 0.20" (5.0mm) | |
Power (Watts) | 125W | |
Features | Auto Off, Electronic Ignition, ESD Safe | |
Voltage - Input | - | |
Includes | Butane Cartridge, Case, Sponge | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,251.21000 | ¥1,251.21 |