Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,128 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | SPDT | Shorting (MBB) | On-On | 2A (AC), 300mA (DC) | 30 V | 30 V | Standard | 2.50mm | - | - | Through Hole | PC Pin | - | -10°C ~ 70°C | |||
1,989 In Stock | 1 : ¥9.52000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | - | 30 V | Standard | 4.00mm | - | - | Panel Mount | Solder Lug | - | -10°C ~ 70°C | |||
1,427 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | - | 10 V | Standard | 3.30mm | - | - | Through Hole, Right Angle | PC Pin | - | -10°C ~ 70°C | |||
2,139 In Stock | 1 : ¥13.13000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | - | 30 V | Standard | 2.00mm | - | - | Through Hole, Right Angle | PC Pin | - | -10°C ~ 70°C | |||
668 In Stock | 1 : ¥14.53000 Bulk | Bulk | Active | 4PDT | Shorting (MBB) | On-On | 300mA (DC) | - | 30 V | Standard | 2.00mm | - | - | Through Hole | PC Pin | - | -10°C ~ 70°C | |||
1,033 In Stock | 1 : ¥13.87000 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | - | 30 V | Standard | 3.40mm | - | - | Through Hole | PC Pin | - | -10°C ~ 70°C | |||
485 In Stock | 1 : ¥13.87000 Bulk | Bulk | Active | DPDT | Shorting (MBB) | On-On | 300mA (DC) | - | 30 V | Standard | 2.50mm | - | - | Through Hole | PC Pin | - | -10°C ~ 70°C | |||
1,083 In Stock | 1 : ¥16.17000 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | - | 30 V | Standard | 1.50mm | - | - | Through Hole, Right Angle | PC Pin | - | -10°C ~ 70°C | |||
434 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 300mA (DC) | - | 30 V | Standard | 2.50mm | - | - | Through Hole | PC Pin | - | -10°C ~ 70°C | |||
391 In Stock | 1 : ¥14.53000 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | - | 30 V | Standard | 2.50mm | - | - | Through Hole, Right Angle | PC Pin | - | -10°C ~ 70°C | |||
1,197 In Stock | 1 : ¥12.72000 Bulk | Bulk | Active | DPDT | Shorting (MBB) | On-On | 300mA (DC) | - | 30 V | Standard | 2.50mm | - | - | Through Hole | PC Pin | - | -10°C ~ 70°C | |||
7 In Stock | 1 : ¥15.76000 Bulk | Bulk | Active | SP3T | Not Specified | On-On-On | 2A (AC), 300mA (DC) | 30 V | 30 V | Standard | 2.00mm | - | - | Through Hole | PC Pin | - | -10°C ~ 70°C | |||
0 In Stock | 500 : ¥11.79994 Bag | Bag | Active | SPDT | Non-Shorting (BBM) | On-On | 350mA (DC) | - | 30 V | Standard | - | Copper Alloy | Silver | Panel Mount | Solder Lug | - | -40°C ~ 85°C | |||
0 In Stock | 600 : ¥13.04933 Bag | Bag | Active | DPDT | Not Specified | On-On | 350mA (DC) | - | 30 V | Standard | 7.00mm | Brass | Silver | Panel Mount | Solder Lug | - | -40°C ~ 85°C | |||
0 In Stock | 800 : ¥16.59914 Bag | Bag | Active | SPDT | Not Specified | On-On | 5A (AC), 4A (DC) | 120 V | 28 V | Standard | 5.08mm | Copper Alloy | Silver | Panel Mount | Solder Lug | - | -10°C ~ 60°C | |||
0 In Stock Check Lead Time | 1 : ¥28.22000 Box | Box | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 5.08mm | Brass | Gold | Through Hole | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥11.14340 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | - | 12 V | Standard | 3.30mm | - | - | Through Hole | PC Pin | - | -10°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | - | 12 V | Standard | 1.00mm | - | - | Through Hole, Right Angle | PC Pin | - | -10°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | - | 12 V | Standard | 2.00mm | - | - | Through Hole | PC Pin | - | -10°C ~ 70°C |