MFS201N-24-Z | |
---|---|
DigiKey Part Number | 563-1563-ND |
Manufacturer | |
Manufacturer Product Number | MFS201N-24-Z |
Description | SWITCH SLIDE DPDT 300MA 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 1.50mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles | |
Operating Force | 200gf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥11.05000 | ¥110.50 |
25 | ¥10.04880 | ¥251.22 |
100 | ¥8.72960 | ¥872.96 |
300 | ¥8.00463 | ¥2,401.39 |