




0022051052 | |
|---|---|
DigiKey Part Number | WM18802-ND |
Manufacturer | |
Manufacturer Product Number | 0022051052 |
Description | CONN HEADER R/A 5POS 2.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022051052 Models |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.295" (7.49mm) |
Packaging Bulk | Contact Length - Post 0.134" (3.40mm) |
Part Status Active | Insulation Height 0.248" (6.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 1 Wall | Insulation Color Natural |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥11.10700 | ¥111.07 |
| 100 | ¥9.43610 | ¥943.61 |
| 500 | ¥8.42200 | ¥4,211.00 |
| 1,000 | ¥8.02008 | ¥8,020.08 |
| 5,000 | ¥7.15953 | ¥35,797.65 |
| 10,000 | ¥6.81822 | ¥68,182.20 |








