
FE2A | |
|---|---|
DigiKey Part Number | 4878-FE2ACT-ND - Cut Tape (CT) 4878-FE2ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FE2A |
Description | DIODE STANDARD 50V 2A DO204AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | FE2A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 2 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FE2A | Diotec Semiconductor | 3,812 | 4878-FE2ACT-ND | ¥2.81000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.72800 | ¥17.28 |
| 100 | ¥1.08090 | ¥108.09 |
| 500 | ¥0.79852 | ¥399.26 |
| 1,000 | ¥0.70723 | ¥707.23 |
| 2,000 | ¥0.63020 | ¥1,260.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.56526 | ¥2,261.04 |
| 8,000 | ¥0.51056 | ¥4,084.48 |
| 12,000 | ¥0.48267 | ¥5,792.04 |
| 20,000 | ¥0.45132 | ¥9,026.40 |
| 28,000 | ¥0.43274 | ¥12,116.72 |
| 40,000 | ¥0.41468 | ¥16,587.20 |

