MFS201PA-5-Z | |
---|---|
DigiKey Part Number | 563-1567-ND |
Manufacturer | |
Manufacturer Product Number | MFS201PA-5-Z |
Description | SWITCH SLIDE DP3T 300MA 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 2.50mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles | |
Operating Force | 450gf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥16.32100 | ¥163.21 |
25 | ¥14.84360 | ¥371.09 |
100 | ¥12.89610 | ¥1,289.61 |
250 | ¥11.68660 | ¥2,921.65 |
500 | ¥10.88072 | ¥5,440.36 |
1,000 | ¥10.07475 | ¥10,074.75 |
2,500 | ¥9.13444 | ¥22,836.10 |
5,000 | ¥8.46279 | ¥42,313.95 |