MFS 131 D | |
---|---|
DigiKey Part Number | 3746-MFS131D-ND |
Manufacturer | |
Manufacturer Product Number | MFS 131 D |
Description | SWITCH SLIDE ON - ON |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 350mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 3.10mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | 250gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.95200 | ¥159.52 |
25 | ¥14.97800 | ¥374.45 |
50 | ¥14.32780 | ¥716.39 |
100 | ¥13.67600 | ¥1,367.60 |
250 | ¥12.37392 | ¥3,093.48 |
500 | ¥11.39694 | ¥5,698.47 |
1,000 | ¥9.76877 | ¥9,768.77 |
5,000 | ¥8.66165 | ¥43,308.25 |