MFS101D-11-Z | |
---|---|
DigiKey Part Number | 563-1552-ND |
Manufacturer | |
Manufacturer Product Number | MFS101D-11-Z |
Description | SWITCH SLIDE SPDT 300MA 12V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 1.00mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles | |
Operating Force | 150gf |