CRZ36(TE85L,Q,M) | |
---|---|
DigiKey Part Number | 264-CRZ36(TE85L,Q,M)TR-ND - Tape & Reel (TR) 264-CRZ36(TE85L,Q,M)CT-ND - Cut Tape (CT) 264-CRZ36(TE85L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRZ36(TE85L,Q,M) |
Description | DIODE ZENER 36V 700MW SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRZ36(TE85L,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 700 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 28.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.28400 | ¥32.84 |
100 | ¥2.27970 | ¥227.97 |
500 | ¥1.78012 | ¥890.06 |
1,000 | ¥1.44690 | ¥1,446.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29346 | ¥3,880.38 |
6,000 | ¥1.22770 | ¥7,366.20 |
9,000 | ¥1.14000 | ¥10,260.00 |
30,000 | ¥1.11852 | ¥33,555.60 |