MMBZ5242BLT1G

DigiKey Part Number
MMBZ5242BLT1GOSTR-ND - Tape & Reel (TR)
MMBZ5242BLT1GOSCT-ND - Cut Tape (CT)
MMBZ5242BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5242BLT1G
Description
DIODE ZENER 12V 225MW SOT23-3
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5242BLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.86200¥8.62
100¥0.46550¥46.55
500¥0.36534¥182.67
1,000¥0.25377¥253.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21017¥630.51
6,000¥0.19876¥1,192.56
9,000¥0.16916¥1,522.44
30,000¥0.15647¥4,694.10
75,000¥0.13533¥10,149.75
150,000¥0.11249¥16,873.50
Manufacturers Standard Package