PMZ320UPEYL | |
---|---|
DigiKey Part Number | 1727-2319-2-ND - Tape & Reel (TR) 1727-2319-1-ND - Cut Tape (CT) 1727-2319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZ320UPEYL |
Description | MOSFET P-CH 30V 1A DFN1006-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1A (Ta) 350mW (Ta), 6.25W (Tc) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 510mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 122 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.20430 | ¥120.43 |
500 | ¥0.98266 | ¥491.33 |
1,000 | ¥0.72907 | ¥729.07 |
2,000 | ¥0.61336 | ¥1,226.72 |
5,000 | ¥0.58641 | ¥2,932.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.50717 | ¥5,071.70 |
30,000 | ¥0.49766 | ¥14,929.80 |
50,000 | ¥0.41208 | ¥20,604.00 |