IRLML2803TRPBF | ||
---|---|---|
DigiKey Part Number | IRLML2803PBFTR-ND - Tape & Reel (TR) IRLML2803PBFCT-ND - Cut Tape (CT) IRLML2803PBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRLML2803TRPBF | |
Description | MOSFET N-CH 30V 1.2A SOT23 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 1.2A (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | IRLML2803TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 910mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 85 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 540mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.57800 | ¥25.78 |
100 | ¥1.30120 | ¥130.12 |
500 | ¥1.15276 | ¥576.38 |
1,000 | ¥0.89712 | ¥897.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80293 | ¥2,408.79 |
6,000 | ¥0.78499 | ¥4,709.94 |
9,000 | ¥0.69528 | ¥6,257.52 |
30,000 | ¥0.68631 | ¥20,589.30 |
75,000 | ¥0.58314 | ¥43,735.50 |