Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,469 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 190mA (Ta), 300mA (Tc) | 5V, 10V | 4.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.43 nC @ 4.5 V | ±20V | 20 pF @ 10 V | - | 265mW (Ta), 1.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
129,734 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
502,316 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.27177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 190mA (Ta) | 5V, 10V | 4.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.43 nC @ 4.5 V | ±20V | 17 pF @ 10 V | - | 265mW (Ta), 1.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
417,089 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
90,687 In Stock 1,602,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.28953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | - | ±20V | 50 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
250,740 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.29870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 4.5V, 10V | 1.6Ohm @ 500mA, 10V | 2.3V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
193,091 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.29870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 380mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 1mA | 0.3 nC @ 4.5 V | ±20V | 50 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
1,449,187 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.2V, 2.5V | 1.2Ohm @ 100mA, 2.5V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | EMT3F (SOT-416FL) | SC-89, SOT-490 | ||
670,423 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 180mA (Ta) | 10V | 7.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 5 V | ±20V | 36 pF @ 25 V | - | 350mW (Ta), 1.14W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
458,868 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 4.5V, 10V | 2.5Ohm @ 240mA, 10V | 2.5V @ 250µA | 0.81 nC @ 5 V | ±20V | 26.7 pF @ 25 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
100,919 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.24620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | CST3 | SC-101, SOT-883 | |||
1,184,018 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.25938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 360mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.4V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
607,595 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.36093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4.5V, 10V | 160mOhm @ 1.4A, 10V | 2V @ 3.7µA | 0.6 nC @ 5 V | ±20V | 94 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
452,586 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 360mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.4V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
449,038 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 350mA (Ta) | 2.5V, 10V | 2.8Ohm @ 250mA, 10V | 1.5V @ 250µA | 0.9 nC @ 10 V | ±20V | 23.2 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
436,718 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33718 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | ±20V | 45 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
91,590 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 4.5V, 10V | 2.5Ohm @ 240mA, 10V | 2.6V @ 250µA | 0.81 nC @ 5 V | ±30V | 40 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
4,883,449 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.37221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.5V, 4.5V | 235mOhm @ 800mA, 4.5V | 1V @ 1mA | 1 nC @ 4.5 V | ±8V | 55 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SSM | SC-75, SOT-416 | |||
868,168 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 360mA (Ta) | 10V | 1.6Ohm @ 300mA, 10V | 1.5V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 350mW (Ta), 1.14W (Tc) | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
762,217 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.61574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 1.8V, 4.5V | 22mOhm @ 6.5A, 4.5V | 1V @ 250µA | 16 nC @ 4.5 V | ±8V | 1160 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
710,349 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 0.9V, 4.5V | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | ±8V | 26 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UMT3F | SC-85 | ||
433,445 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.61574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.05A (Ta) | 1.8V, 4.5V | 200mOhm @ 600mA, 4.5V | 570mV @ 1mA (Typ) | 3.9 nC @ 4.5 V | ±8V | 152 pF @ 16 V | - | 417mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
69,598 In Stock | 1 : ¥2.05000 Cut Tape (CT) 10,000 : ¥0.26304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 5V, 10V | 2.8Ohm @ 200mA, 10V | 2.1V @ 250µA | 1 nC @ 10 V | ±20V | 23.6 pF @ 10 V | - | 350mW (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | |||
559,258 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.57387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 1.8V, 4.5V | 25mOhm @ 6.5A, 4.5V | 900mV @ 250µA | 8.5 nC @ 4.5 V | ±12V | 151 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
341,145 In Stock 84,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.60518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 2.5V, 4.5V | 90mOhm @ 3.6A, 4.5V | 1V @ 50µA | 7 nC @ 4.5 V | ±8V | 594.3 pF @ 10 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |