Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,413 In Stock | 1 : ¥15.11000 Cut Tape (CT) 5,000 : ¥6.57001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 38A (Tc) | 10V | 15.4mOhm @ 19A, 10V | 4V @ 1mA | 22 nC @ 10 V | ±20V | 2200 pF @ 75 V | - | 1.6W (Ta), 78W (Tc) | 150°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
28,950 In Stock | 1 : ¥19.54000 Cut Tape (CT) 2,500 : ¥8.82209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 14A (Ta) | 5V | 22mOhm @ 14A, 5V | 2.5V @ 2mA | 5.9 nC @ 5 V | +6V, -4V | 600 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | ||
14,394 In Stock | 1 : ¥22.41000 Cut Tape (CT) 5,000 : ¥9.72113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 26A (Tc) | 10V | 52mOhm @ 13A, 10V | 4V @ 1mA | 22 nC @ 10 V | ±20V | 2200 pF @ 100 V | - | 78W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
4,998 In Stock | 1 : ¥22.82000 Cut Tape (CT) 5,000 : ¥9.91679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 33A (Tc) | 10V | 29mOhm @ 16.5A, 10V | 4V @ 1mA | 22 nC @ 10 V | ±20V | 2200 pF @ 100 V | - | 800mW (Ta), 142W (Tc) | 150°C | - | - | Surface Mount | 8-DSOP Advance | 8-PowerVDFN | |||
20,527 In Stock | 1 : ¥26.52000 Cut Tape (CT) 5,000 : ¥12.37047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 36A (Tc) | 10V | 32mOhm @ 36A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
7,686 In Stock | 1 : ¥27.17000 Cut Tape (CT) 5,000 : ¥12.68344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 175A | 7V, 10V | 0.44mOhm @ 88A, 10V | 3V @ 130µA | 169 nC @ 10 V | ±20V | 11310 pF @ 20 V | - | 219W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-53 | 8-PowerTDFN | |||
2,213 In Stock | 1 : ¥59.19000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 3.7A (Tc) | 18V | 1.5Ohm @ 1.1A, 18V | 4V @ 900µA | 14 nC @ 18 V | +22V, -6V | 184 pF @ 800 V | - | 35W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-3PFM | TO-3PFM, SC-93-3 | ||
5,029 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.87977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.5A (Ta) | 4.5V, 10V | 49mOhm @ 3.5A, 10V | 2.7V @ 250µA | 13 nC @ 10 V | ±20V | 450 pF @ 30 V | - | 710mW (Ta), 8.3W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
18,164 In Stock 78,000 Factory | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.50918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 250mA (Ta) | 2.7V, 10V | 4Ohm @ 300mA, 10V | 3V @ 250µA | 7.6 nC @ 10 V | ±20V | 187.3 pF @ 25 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
4,504 In Stock | 1 : ¥13.38000 Cut Tape (CT) 1,500 : ¥6.36121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 41A (Ta), 230A (Tc) | 4.5V, 10V | 1.15mOhm @ 30A, 10V | 2.2V @ 250µA | 82 nC @ 10 V | ±20V | 5780 pF @ 15 V | - | 3.13W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,504 In Stock | 1 : ¥14.86000 Cut Tape (CT) 3,000 : ¥6.69927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 35.4A (Tc) | 7.5V, 10V | 31.9mOhm @ 10A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 1380 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
8,138 In Stock | 1 : ¥15.27000 Cut Tape (CT) 5,000 : ¥6.64208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 64A (Tc) | 8V, 10V | 9mOhm @ 32A, 10V | 4.3V @ 1mA | 44 nC @ 10 V | ±20V | 5400 pF @ 75 V | - | 960mW (Ta), 210W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | ||
4,379 In Stock | 1 : ¥21.51000 Cut Tape (CT) 5,000 : ¥9.33311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Tc) | 4.5V, 10V | 4mOhm @ 50A, 10V | 2V @ 90µA | 78 nC @ 10 V | ±20V | 5200 pF @ 50 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN | |||
564 In Stock | 1 : ¥56.32000 Cut Tape (CT) 1,000 : ¥31.95727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 136A (Tc) | 8V, 10V | 6mOhm @ 68A, 10V | 4.6V @ 180µA | 68 nC @ 10 V | ±20V | 5300 pF @ 75 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-3 | TO-263-7, D2PAK (6 Leads + Tab) | |||
128 In Stock | 1 : ¥36.94000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 106A (Tc) | 10V | 10.7mOhm @ 88A, 10V | 4V @ 250µA | 64 nC @ 10 V | ±20V | 4720 pF @ 100 V | - | 340W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | ||
0 In Stock Check Lead Time | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.98678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.4A (Ta), 19.5A (Tc) | 7.5V, 10V | 75mOhm @ 5.4A, 10V | 4V @ 250µA | 21 nC @ 10 V | ±20V | 350 pF @ 100 V | - | 5.1W (Ta), 65.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S |