SI2300-TP | ||
---|---|---|
DigiKey Part Number | SI2300-TPMSTR-ND - Tape & Reel (TR) SI2300-TPMSCT-ND - Cut Tape (CT) SI2300-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI2300-TP | |
Description | MOSFET N-CH 20V 4.5A SOT23 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 4.5A (Tj) 1W Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.2 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 482 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39480 | ¥139.48 |
500 | ¥1.23600 | ¥618.00 |
1,000 | ¥0.96181 | ¥961.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86080 | ¥2,582.40 |
6,000 | ¥0.84158 | ¥5,049.48 |
9,000 | ¥0.74540 | ¥6,708.60 |
30,000 | ¥0.73578 | ¥22,073.40 |
75,000 | ¥0.62517 | ¥46,887.75 |