4.5A (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,212 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.86080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Tj) | 2.5V, 4.5V | 25mOhm @ 4.5A, 4.5V | 900mV @ 250µA | 4.2 nC @ 4.5 V | ±10V | 482 pF @ 10 V | - | 1W | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
14,542 In Stock | 1 : ¥9.03000 Cut Tape (CT) 2,500 : ¥3.73489 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 4.5A (Tj) | 10V | 2.5Ohm @ 2.25A, 10V | 4V @ 250µA | - | ±30V | 670 pF @ 25 V | - | 1.25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,760 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.07701 Tape & Reel (TR) 1 : ¥3.45000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.5A (Tj) | 4.5V, 10V | 30mOhm @ 4.5A, 10V | 2.5V @ 1mA | 8.4 nC @ 10 V | ±20V | 330 pF @ 15 V | - | 1.25W (Ta) | 150°C (TJ) | Surface Mount | TSMT6 (SC-95) | SOT-23-6 Thin, TSOT-23-6 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | 4.5A (Tj) | - | - | - | - | - | - | - | - | - | - | - | - |