SI2300DS-T1-BE3 | ||
---|---|---|
DigiKey Part Number | 742-SI2300DS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2300DS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2300DS-T1-BE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI2300DS-T1-BE3 | |
Description | N-CHANNEL 30-V (D-S) MOSFET | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 3.1A (Ta), 3.6A (Tc) 1.1W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 2.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.72640 | ¥172.64 |
500 | ¥1.59820 | ¥799.10 |
1,000 | ¥1.08675 | ¥1,086.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00045 | ¥3,001.35 |
6,000 | ¥0.95891 | ¥5,753.46 |
9,000 | ¥0.86301 | ¥7,767.09 |
30,000 | ¥0.85023 | ¥25,506.90 |
75,000 | ¥0.79909 | ¥59,931.75 |