SI2312A-TP | ||
---|---|---|
DigiKey Part Number | 353-SI2312A-TPTR-ND - Tape & Reel (TR) 353-SI2312A-TPCT-ND - Cut Tape (CT) 353-SI2312A-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI2312A-TP | |
Description | N-CHANNEL MOSFET,SOT-23 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 5A 1.2W Surface Mount SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | SI2312A-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 3.4A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 865 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.71490 | ¥171.49 |
500 | ¥1.58786 | ¥793.93 |
1,000 | ¥1.07969 | ¥1,079.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99396 | ¥2,981.88 |
6,000 | ¥0.95268 | ¥5,716.08 |
9,000 | ¥0.85742 | ¥7,716.78 |
30,000 | ¥0.84471 | ¥25,341.30 |
75,000 | ¥0.79391 | ¥59,543.25 |