5A Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,664 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.05386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 5A | 4.5V, 10V | 43mOhm @ 5A, 10V | 2.5V @ 250µA | 26.4 nC @ 10 V | ±20V | 1018 pF @ 30 V | - | 1.25W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6L | SOT-23-6 | ||
2,733 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 5A | 2.5V, 4.5V | 25mOhm @ 3.4A, 4.5V | 900mV @ 250µA | - | ±8V | 865 pF @ 10 V | - | 1.2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.77474 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 5A | 1.8V, 4.5V | 31.8mOhm 5A, 4.5V | 1V @ 250µA | - | ±8V | 865 pF @ 10 V | - | 350mW | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 3,000 : ¥2.17103 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 5A | 4.5V, 10V | 42mOhm @ 5A, 10V | 2.5V @ 250µA | 19 nC @ 10 V | ±20V | 850 pF @ 25 V | - | 12.5W (Tj) | -55°C ~ 150°C | - | - | Surface Mount | DFN2020-6J | 6-WDFN Exposed Pad | ||
0 In Stock Check Lead Time | 2,500 : ¥8.56957 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 5A | 10V | 1.49Ohm @ 2.5A, 10V | 3.5V @ 250µA | 13.6 nC @ 10 V | ±30V | 474 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |