FX23-60S-0.5SH | |
---|---|
DigiKey Part Number | H125050-ND |
Manufacturer | |
Manufacturer Product Number | FX23-60S-0.5SH |
Description | CONN RCPT 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 (60 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-60S-0.5SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 64 (60 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥30.11200 | ¥301.12 |
25 | ¥28.52240 | ¥713.06 |
40 | ¥27.85850 | ¥1,114.34 |
84 | ¥26.53286 | ¥2,228.76 |
252 | ¥23.21615 | ¥5,850.47 |
504 | ¥22.55274 | ¥11,366.58 |
1,008 | ¥19.23618 | ¥19,390.07 |
2,436 | ¥17.90952 | ¥43,627.59 |