Parametric Equivalent
Parametric Equivalent

5530188F | |
|---|---|
DigiKey Part Number | 350-1850-ND |
Manufacturer | |
Manufacturer Product Number | 5530188F |
Description | LED CBI 3MM BI-LVL BLU RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 2) Diffused 3.5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue (x 2) | |
Wavelength - Peak | 428nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 12.5mcd | |
Viewing Angle | 70° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 3.5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.67000 | ¥53.67 |
| 50 | ¥34.48700 | ¥1,724.35 |
| 100 | ¥32.56100 | ¥3,256.10 |
| 500 | ¥29.14686 | ¥14,573.43 |
| 1,000 | ¥28.03792 | ¥28,037.92 |
| 2,000 | ¥27.10012 | ¥54,200.24 |











