BSS84AKVL | ||
---|---|---|
DigiKey Part Number | 1727-BSS84AKVLTR-ND - Tape & Reel (TR) 1727-BSS84AKVLCT-ND - Cut Tape (CT) 1727-BSS84AKVLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSS84AKVL | |
Description | MOSFET P-CH 50V 180MA TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 50 V 180mA (Ta) 350mW (Ta) Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BSS84AKVL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 36 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.55250 | ¥55.25 |
500 | ¥0.46104 | ¥230.52 |
1,000 | ¥0.32033 | ¥320.33 |
2,000 | ¥0.27760 | ¥555.20 |
5,000 | ¥0.25751 | ¥1,287.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21355 | ¥2,135.50 |
30,000 | ¥0.20978 | ¥6,293.40 |
50,000 | ¥0.18842 | ¥9,421.00 |
100,000 | ¥0.16707 | ¥16,707.00 |
250,000 | ¥0.16330 | ¥40,825.00 |