Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,614 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 24mOhm @ 7.8A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 435 pF @ 15 V | - | 3.2W (Ta), 15.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
56,729 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 18A (Tc) | 4.5V, 10V | 9.4mOhm @ 15A, 10V | 2.5V @ 250µA | 110 nC @ 10 V | ±20V | 4280 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
5,622 In Stock | 1 : ¥7.06000 Cut Tape (CT) 5,000 : ¥2.78203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 13.5A (Ta), 40A (Tc) | 6V, 10V | 8.6mOhm @ 20A, 10V | 3.1V @ 105µA | 57.5 nC @ 10 V | ±25V | 4785 pF @ 15 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
48,694 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.39533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 30A (Tc) | 4.5V, 10V | 10.5mOhm @ 15A, 10V | 2.5V @ 250µA | 31 nC @ 10 V | ±20V | 1160 pF @ 20 V | - | 4.8W (Ta), 41.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
9,957 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.07441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 35A (Tc) | 4.5V, 10V | 7.2mOhm @ 15A, 10V | 2.5V @ 250µA | 102 nC @ 10 V | ±25V | 3595 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
13,712 In Stock | 1 : ¥12.97000 Cut Tape (CT) 3,000 : ¥5.84464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 18A (Tc) | 4.5V, 10V | 25mOhm @ 9.3A, 10V | 3V @ 250µA | 62 nC @ 10 V | ±20V | 1980 pF @ 20 V | - | 3.7W (Ta), 39W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
9,635 In Stock | 1 : ¥23.97000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 270mOhm @ 10A, 10V | 5V @ 250µA | 76 nC @ 10 V | ±30V | 2942 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
105,681 In Stock 645,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.70201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Ta) | 4.5V, 10V | 90mOhm @ 2.5A, 10V | 3V @ 250µA | 8.2 nC @ 10 V | ±20V | 371.3 pF @ 15 V | - | 760mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
19,873 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.59042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1A (Ta) | 1.8V, 4.5V | 270mOhm @ 1A, 4.5V | 1.25V @ 250µA | 1.2 nC @ 4.5 V | ±12V | 79.3 pF @ 15 V | - | 330mW (Ta), 2.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
9,255 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.86681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 10V | 15mOhm @ 7A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±25V | 1870 pF @ 15 V | - | 3.5W (Ta), 27.8W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
1,435 In Stock | 1 : ¥10.92000 Cut Tape (CT) 3,000 : ¥4.52713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 35A (Tc) | 4.5V, 10V | 10mOhm @ 16.1A, 10V | 2.8V @ 250µA | 71 nC @ 10 V | ±20V | 2230 pF @ 15 V | - | 4.2W (Ta), 35.7W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
15,560 In Stock | 1 : ¥11.08000 Cut Tape (CT) 3,000 : ¥6.62390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 14A (Ta) | 4.5V, 10V | 4.9mOhm @ 22A, 10V | 2V @ 250µA | 30 nC @ 4.5 V | ±16V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
8,358 In Stock | 1 : ¥13.05000 Cut Tape (CT) 5,000 : ¥5.67056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 37A (Tc) | 10V | 24mOhm @ 20A, 10V | 4V @ 35µA | 27 nC @ 10 V | ±20V | 1900 pF @ 60 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
77,424 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 340mA (Ta) | 4.5V, 10V | 5Ohm @ 300mA, 10V | 2.5V @ 250µA | 2.4 nC @ 10 V | ±20V | 18 pF @ 30 V | - | 350mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |