DMG2307L-7 | ||
---|---|---|
DigiKey Part Number | DMG2307L-7DITR-ND - Tape & Reel (TR) DMG2307L-7DICT-ND - Cut Tape (CT) DMG2307L-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMG2307L-7 | |
Description | MOSFET P-CH 30V 2.5A SOT-23 | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 2.5A (Ta) 760mW (Ta) Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DMG2307L-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 371.3 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 760mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.25800 | ¥22.58 |
100 | ¥1.13700 | ¥113.70 |
500 | ¥1.00794 | ¥503.97 |
1,000 | ¥0.78440 | ¥784.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70201 | ¥2,106.03 |
6,000 | ¥0.68633 | ¥4,117.98 |
9,000 | ¥0.60788 | ¥5,470.92 |
30,000 | ¥0.60004 | ¥18,001.20 |
75,000 | ¥0.50984 | ¥38,238.00 |
150,000 | ¥0.49023 | ¥73,534.50 |