NTTFS4C06NTAG | |
---|---|
DigiKey Part Number | NTTFS4C06NTAGOSTR-ND - Tape & Reel (TR) NTTFS4C06NTAGOSCT-ND - Cut Tape (CT) NTTFS4C06NTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS4C06NTAG |
Description | MOSFET N-CH 30V 11A/67A 8WDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta), 67A (Tc) 810mW (Ta), 31W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NTTFS4C06NTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3366 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 810mW (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.34600 | ¥63.46 |
100 | ¥4.39530 | ¥439.53 |
500 | ¥3.67254 | ¥1,836.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.12552 | ¥4,688.28 |
3,000 | ¥2.78368 | ¥8,351.04 |
7,500 | ¥2.63717 | ¥19,778.77 |
10,500 | ¥2.44183 | ¥25,639.22 |