S1JB-13-F | ||
---|---|---|
DigiKey Part Number | S1JB-FDITR-ND - Tape & Reel (TR) S1JB-FDICT-ND - Cut Tape (CT) S1JB-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S1JB-13-F | |
Description | DIODE GEN PURP 600V 1A SMB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 1A Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | S1JB-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.99250 | ¥99.25 |
500 | ¥0.80960 | ¥404.80 |
1,000 | ¥0.60068 | ¥600.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50539 | ¥1,516.17 |
6,000 | ¥0.48319 | ¥2,899.14 |
9,000 | ¥0.41789 | ¥3,761.01 |
30,000 | ¥0.41005 | ¥12,301.50 |
75,000 | ¥0.33953 | ¥25,464.75 |
150,000 | ¥0.33431 | ¥50,146.50 |