CUS10F30,H3F | |
---|---|
DigiKey Part Number | CUS10F30H3FTR-ND - Tape & Reel (TR) CUS10F30H3FCT-ND - Cut Tape (CT) CUS10F30H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUS10F30,H3F |
Description | DIODE SCHOTTKY 30V 1A USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount USC |
EDA/CAD Models | CUS10F30,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | USC | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.81400 | ¥18.14 |
100 | ¥0.88500 | ¥88.50 |
500 | ¥0.73818 | ¥369.09 |
1,000 | ¥0.51292 | ¥512.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44451 | ¥1,333.53 |
6,000 | ¥0.41232 | ¥2,473.92 |
9,000 | ¥0.34192 | ¥3,077.28 |
30,000 | ¥0.33589 | ¥10,076.70 |
75,000 | ¥0.30169 | ¥22,626.75 |
150,000 | ¥0.26147 | ¥39,220.50 |