
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT8410EDC#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT8410EDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8410EDC#TRMPBFCT-ND - Cut Tape (CT) 505-LT8410EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8410EDC#TRMPBF |
Description | IC REG BOOST ADJ 20MA 8DFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.235V 1 Output 20mA (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8410EDC#TRMPBF Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
In-Stock: 926
Can ship immediately
Quantity
All prices are in USD
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.68000 | $6.68 |
10 | $4.42500 | $44.25 |
25 | $3.83760 | $95.94 |
100 | $3.17250 | $317.25 |
250 | $2.84608 | $711.52 |
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.65000 | $1,325.00 |
You May Also Be Interested InSee All
5 Items