LT8410EDC-1#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LT8410EDC-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8410EDC-1#TRMPBFCT-ND - Cut Tape (CT) 505-LT8410EDC-1#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT8410EDC-1#TRMPBF | |
Description | IC REG BOOST ADJ 6MA 8DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.235V 1 Output 6mA (Switch) 8-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT8410EDC-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.10000 | ¥46.10 |
10 | ¥41.43000 | ¥414.30 |
25 | ¥39.16640 | ¥979.16 |
100 | ¥33.94450 | ¥3,394.45 |
250 | ¥32.20392 | ¥8,050.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.89670 | ¥14,448.35 |
1,000 | ¥24.37066 | ¥24,370.66 |
2,500 | ¥23.15213 | ¥57,880.32 |