PHA226MKP3370QE4 | |
---|---|
DigiKey Part Number | 399-PHA226MKP3370QE4-ND |
Manufacturer | |
Manufacturer Product Number | PHA226MKP3370QE4 |
Description | CAP ALUM POLY HYB 370UF 63V T/H |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 370 µF 63 V Aluminum - Polymer Capacitors Axial, Can 6.1mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PHA226MKP3370QE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 370 µF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 6.1mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 8.4 A @ 100 Hz | |
Ripple Current @ High Frequency | 42 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.638" Dia x 1.366" L (16.20mm x 34.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.97000 | ¥78.97 |
10 | ¥68.43300 | ¥684.33 |
40 | ¥61.41625 | ¥2,456.65 |
80 | ¥53.34438 | ¥4,267.55 |
528 | ¥48.25589 | ¥25,479.11 |
1,056 | ¥44.74638 | ¥47,252.18 |