R30-1001602 | |
---|---|
DigiKey Part Number | 952-2316-ND |
Manufacturer | |
Manufacturer Product Number | R30-1001602 |
Description | HEX STANDOFF M3X0.5 BRASS 16MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
5 | ¥5.28800 | ¥26.44 |
10 | ¥4.40300 | ¥44.03 |
25 | ¥4.13440 | ¥103.36 |
50 | ¥3.95940 | ¥197.97 |
100 | ¥3.51990 | ¥351.99 |
300 | ¥3.34397 | ¥1,003.19 |
500 | ¥3.16784 | ¥1,583.92 |
1,000 | ¥2.99189 | ¥2,991.89 |