STTH1L06A

DigiKey Part Number
497-3241-2-ND - Tape & Reel (TR)
497-3241-1-ND - Cut Tape (CT)
497-3241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH1L06A
Description
DIODE GEN PURP 600V 1A SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
STTH1L06A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
80 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.56100¥25.61
100¥1.29140¥129.14
500¥1.14430¥572.15
1,000¥0.89053¥890.53
2,000¥0.79706¥1,594.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.77923¥3,896.15
10,000¥0.69018¥6,901.80
25,000¥0.68128¥17,032.00
50,000¥0.57886¥28,943.00
125,000¥0.55660¥69,575.00
Manufacturers Standard Package