STPS5L60S | |
---|---|
DigiKey Part Number | 497-8487-2-ND - Tape & Reel (TR) 497-8487-1-ND - Cut Tape (CT) 497-8487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS5L60S |
Description | DIODE SCHOTTKY 60V 5A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STPS5L60S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.38400 | ¥43.84 |
100 | ¥3.04670 | ¥304.67 |
500 | ¥2.37840 | ¥1,189.20 |
1,000 | ¥1.93326 | ¥1,933.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.72818 | ¥4,320.45 |
5,000 | ¥1.64032 | ¥8,201.60 |
12,500 | ¥1.52316 | ¥19,039.50 |
25,000 | ¥1.48800 | ¥37,200.00 |