PMEG6010CEH,115 | |
---|---|
DigiKey Part Number | 1727-3848-2-ND - Tape & Reel (TR) 1727-3848-1-ND - Cut Tape (CT) 1727-3848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010CEH,115 |
Description | DIODE SCHOTTKY 60V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG6010CEH,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 68pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.37760 | ¥137.76 |
500 | ¥1.27548 | ¥637.74 |
1,000 | ¥0.86737 | ¥867.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79847 | ¥2,395.41 |
6,000 | ¥0.76531 | ¥4,591.86 |
9,000 | ¥0.68878 | ¥6,199.02 |
30,000 | ¥0.67857 | ¥20,357.10 |
75,000 | ¥0.63776 | ¥47,832.00 |