STTH1L06A | ||
---|---|---|
DigiKey Part Number | 497-3241-2-ND - Tape & Reel (TR) 497-3241-1-ND - Cut Tape (CT) 497-3241-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STTH1L06A | |
Description | DIODE GEN PURP 600V 1A SMA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 1A Surface Mount SMA | |
Datasheet | Datasheet | |
EDA/CAD Models | STTH1L06A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.56100 | ¥25.61 |
100 | ¥1.29130 | ¥129.13 |
500 | ¥1.14422 | ¥572.11 |
1,000 | ¥0.89047 | ¥890.47 |
2,000 | ¥0.79701 | ¥1,594.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.77918 | ¥3,895.90 |
10,000 | ¥0.69014 | ¥6,901.40 |
25,000 | ¥0.68123 | ¥17,030.75 |
50,000 | ¥0.57882 | ¥28,941.00 |
125,000 | ¥0.55656 | ¥69,570.00 |