461626 BK005 | |
---|---|
DigiKey Part Number | A461626B-100-ND |
Manufacturer | |
Manufacturer Product Number | 461626 BK005 |
Description | HOOK-UP STRND 16AWG BLACK 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥343.46000 | ¥343.46 |
3 | ¥318.38000 | ¥955.14 |
5 | ¥301.12600 | ¥1,505.63 |
10 | ¥285.44200 | ¥2,854.42 |
25 | ¥265.05320 | ¥6,626.33 |
50 | ¥250.93540 | ¥12,546.77 |
100 | ¥236.82030 | ¥23,682.03 |