461626 BK001 | ||
---|---|---|
DigiKey Part Number | A461626B-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | 461626 BK001 | |
Description | HOOK-UP STRND 16AWG BLACK 1000' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 600V 1000.0' (304.8m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,356.07000 | ¥2,356.07 |
3 | ¥2,190.52333 | ¥6,571.57 |
5 | ¥2,075.88800 | ¥10,379.44 |
10 | ¥1,961.27100 | ¥19,612.71 |
25 | ¥1,821.18080 | ¥45,529.52 |
50 | ¥1,655.62000 | ¥82,781.00 |