3073 BL005 | |
---|---|
DigiKey Part Number | A2102L-100-ND |
Manufacturer | |
Manufacturer Product Number | 3073 BL005 |
Description | HOOK-UP STRAND 20AWG BLUE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.101" (2.57mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1015 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥501.90000 | ¥501.90 |
3 | ¥464.21333 | ¥1,392.64 |
5 | ¥440.64400 | ¥2,203.22 |
10 | ¥414.71900 | ¥4,147.19 |
25 | ¥386.43760 | ¥9,660.94 |
50 | ¥365.23260 | ¥18,261.63 |
100 | ¥357.79620 | ¥35,779.62 |